1-2250024-1

TRP Connector / Bel
530-1-2250024-1
1-2250024-1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Single Port Tab Up with LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108
Can Dispatch Immediately
On Order:
770
Expected 20/03/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.47 $7.47
$6.74 $67.40
$6.25 $156.25
$6.01 $300.50
$5.73 $573.00
$5.21 $1,302.50
$4.95 $1,905.75
$4.81 $5,555.55

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5
Through Hole
Right Angle
Solder
0 C
+ 70 C
Black
Green / Yellow
Tab Up
Tray
Application: 10/100 Base-T PoE
Brand: TRP Connector / Bel
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 385
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: MagJack
Unit Weight: 9.098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MagJack® Integrated Connector Modules

Bel Magnetic Solutions MagJack® Integrated Connector Modules (ICMs) address a combination of requirements, meeting IEEE 802.3, TIA-968-A, and FCC-Part 15 standards. This combination eases the implementation of medium-dependent interfaces. The MagJack series allows connection from the physical layer to the physical medium. Bel Magnetic Solutions MagJack Integrated Connector Modules consist of an RJ45 connector, transformers, capacitors, and resistors that provide isolation and EMI suppression.