1840419-2

TRP Connector / Bel
530-1840419-2
1840419-2

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 455

Stock:
455 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.07 $6.07
$4.84 $48.40
$4.62 $115.50
$4.38 $219.00
$4.22 $844.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5
Through Hole
Vertical
Solder
0 C
+ 70 C
Black
Green / Yellow
Top Entry
Application: 10/100 Base-T
Brand: TRP Connector / Bel
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 200
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

1xN Port ICMs

TRP Connector / Bel 1xN Port ICMs are comprised of single-port through 8-port low-density RJ45 connectors with integrated Ethernet magnetics. These connectors support 10/100Base-T, 1GBase-T, and 10GBase-T Ethernet applications and have an extended temperature range of -40°C to +85°C. ICMs are available in multi-port configurations and with or without LEDs. TRP Connector / Bel ICM product family combines a small form factor with speed to provide an ideal combination of both.

Specialty Integrated Connector Modules (ICMs)

TRP Connector / Bel Specialty Integrated Connector Modules (ICMs) combine the Ethernet filtering solution within the connector. These ICMs support 10/100Base-T, 1GBase-T, and 10GBase-T Ethernets. The specialty ICMs feature a low profile height, less than 0.400 inches off the PCB, and high-speed capability, from 10/100BT up to 10GBT. These specialty integrated connector modules operate at -40°C to 85°C temperature range and are RoHS compliant. The connector modules are ideally used in blade servers, network interface cards, and networking equipment such as storage, switches, routers, servers, workstations, and motherboards.