2250477-1

TRP Connector / Bel
530-2250477-1
2250477-1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MagJack 5G 60W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.70 $9.70
$8.25 $82.50
$7.73 $193.25
$7.37 $368.50
$5.85 $585.00
$5.73 $1,432.50

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Green, Orange / Yellow
Tab Up
Application: 5G Base-T 4PPoE 60W
Brand: TRP Connector / Bel
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mounting Direction: Right Angle
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 250
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

5GBase-T MagJack™ ICMs

TRP Connector/Bel 5GBase-T MagJack™ ICMs offer the power of both 60W and 100W with 720mA or 1000mA of current at 57VDC continuous. These ICMs feature a 5GBase-T capable design that is compatible with all known 5GBase-T current-mode and voltage-mode PHYs. The industry standard footprint and pinout make these ICMs a drop-in replacement for 1G products, no PCB changes needed. TRP Connector/Bel 5GBase-T MagJack ICMs are ideal for base stations, high bandwidth wireless access points, and high-powered devices like ethernet cameras that require more than 30W of power.