2250493-1

TRP Connector / Bel
530-2250493-1
2250493-1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.67 $8.67
$7.29 $72.90
$6.58 $164.50
$6.35 $317.50
$6.21 $621.00
$5.76 $1,152.00
$5.59 $5,590.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded
Through Hole
Vertical
Solder
0 C
+ 70 C
Black
Green, Orange / Green, Orange
Brand: TRP Connector / Bel
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 200
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: MagJack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Specialty Integrated Connector Modules (ICMs)

TRP Connector / Bel Specialty Integrated Connector Modules (ICMs) combine the Ethernet filtering solution within the connector. These ICMs support 10/100Base-T, 1GBase-T, and 10GBase-T Ethernets. The specialty ICMs feature a low profile height, less than 0.400 inches off the PCB, and high-speed capability, from 10/100BT up to 10GBT. These specialty integrated connector modules operate at -40°C to 85°C temperature range and are RoHS compliant. The connector modules are ideally used in blade servers, network interface cards, and networking equipment such as storage, switches, routers, servers, workstations, and motherboards.

MagJack® Integrated Connector Modules

Bel Magnetic Solutions MagJack® Integrated Connector Modules (ICMs) address a combination of requirements, meeting IEEE 802.3, TIA-968-A, and FCC-Part 15 standards. This combination eases the implementation of medium-dependent interfaces. The MagJack series allows connection from the physical layer to the physical medium. Bel Magnetic Solutions MagJack Integrated Connector Modules consist of an RJ45 connector, transformers, capacitors, and resistors that provide isolation and EMI suppression.