BAS40M5 RSG

Taiwan Semiconductor
821-BAS40M5RSG
BAS40M5 RSG

Mfr.:

Description:
Schottky Diodes & Rectifiers 0.2A, 40V, Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.18 $0.18
$0.107 $1.07
$0.067 $6.70
$0.047 $23.50
$0.038 $38.00
$0.036 $90.00
$0.033 $165.00
Full Reel (Order in multiples of 8000)
$0.023 $184.00
$0.021 $504.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
BAS40M5
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAS40M5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100070
TARIC:
8541100000
ECCN:
EAR99

BAS40x Schottky Barrier Diodes

Taiwan Semiconductor BAS40x Schottky Barrier Diodes are designed for mounting on small surfaces. These diodes feature low capacitance, 200mA forward current, 40V repetitive peak reverse voltage, low forward voltage drop, and fast switching capability. The BAS40x Schottky diodes comply with Moisture Sensitivity Level 1 as per J-STD-020 and comply with Halogen-free according to IEC 61249-2-21. These diodes are used in adapters, switching power supplies, low stored charge, and inverters.

BAS Switching Diodes

Taiwan Semiconductor BAS Switching Diodes are designed to offer low power loss and high efficiency. These diodes feature fast switching speed and high surge current capability. The BAS diodes are RoHS-compliant and Halogen-free. These diodes' molding compound meets the UL 94V-0 flammability rating. The BAS diodes are suitable for Switching Mode Power Supplies (SMPS), adapters, and high-speed switching applications.