HERAF1603G

Taiwan Semiconductor
821-HERAF1603G
HERAF1603G

Mfr.:

Description:
Rectifiers 50ns, 16A, 200V, High Efficient Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 975

Stock:
975 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.76 $1.76
$1.12 $11.20
$0.742 $74.20
$0.608 $304.00
$0.532 $532.00
$0.489 $1,222.50
$0.444 $2,220.00
$0.439 $4,390.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-220AC-2
200 V
16 A
Fast Recovery Rectifiers
Single
1 V
250 A
10 uA
50 ns
- 65 C
+ 150 C
Tube
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
TARIC:
8541100000
MXHTS:
85411001
ECCN:
EAR99