PU6JC

Taiwan Semiconductor
821-PU6JC
PU6JC

Mfr.:

Description:
Rectifiers 25ns, 6A, 600V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,029

Stock:
2,029 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.68 $0.68
$0.453 $4.53
$0.371 $37.10
$0.285 $142.50
$0.257 $257.00
Full Reel (Order in multiples of 3000)
$0.203 $609.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AB-2
600 V
6 A
Ultra Fast Recovery Rectifiers
Single
1.62 V
170 A
2 uA
25 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
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
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

PU6 Ultra-Fast Surface Mount Rectifiers

Taiwan Semiconductors PU6 Ultra-Fast Surface Mount Rectifiers are AEC-Q101 qualified and feature a repetitive peak reverse voltage (VRRM) of 100V, 200V, or 600V. These devices offer planar technology, low power loss, high efficiency, and are ideal for automated placement. Taiwan Semiconductors PU6 Ultra-Fast Surface Mount Rectifiers have a forward current of 6A and are available in a DO-214AA (SMB) or DO-214AB package. These devices are ideal for high-frequency switching, DC/DC, and snubber applications.