SMF4L28A

Taiwan Semiconductor
821-SMF4L28A
SMF4L28A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 32.75V, Unidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111
Can Dispatch Immediately
On Order:
20,000
Expected 17/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.32 $0.32
$0.215 $2.15
$0.102 $10.20
$0.095 $47.50
$0.083 $83.00
$0.081 $405.00
Full Reel (Order in multiples of 10000)
$0.063 $630.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SOD-123FL-2
8.8 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Operating Supply Voltage: 28 V
Pd - Power Dissipation: 1 W
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

SMF4L Transient Voltage Suppressor Diodes

Taiwan Semiconductor SMF4L Transient Voltage Suppressor (TVS) Diodes offer 400W of peak power dissipation in a small SOD-13W package. These devices feature junction passivation optimized design technology, providing low power losses and high efficiency. SMF4L TVS diodes are ideal for automated placement and designed to protect sensitive circuits from damage by high-voltage transients.