TSCDAH20120G2H

Taiwan Semiconductor
821-TSCDAH20120G2H
TSCDAH20120G2H

Mfr.:

Description:
SiC Schottky Diodes 20A, 1200V, Automotive, SiC Schottky Diode, TO-247-2L_SiC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 600
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.76 $5,712.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-247-2
Single
20 A
1.2 kV
1.38 V
180 A
30 uA
- 55 C
+ 175 C
TSCD
Tube
Brand: Taiwan Semiconductor
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 840 V
Unit Weight: 6.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

TSCD 1200V SiC Schottky Diodes

Taiwan Semiconductor TSCD 1200V SiC Schottky Diodes are AEC-Q101 qualified, merged PIN Schottky diodes with high forward surge capability. These TSCD Schottky diodes feature high-speed switching and a positive temperature coefficient on VF. The 1200V SiC Schottky diodes operate at a 175°C maximum junction temperature. These SiC diodes are RoHS-compliant, Pb-free, and halogen-free. The 1200V SiC diodes are ideal for general-purpose, Switch Mode Power Supplies (SMPS), and power factor correction.