TSM8568CS RLG

Taiwan Semiconductor
821-TSM8568CSRLG
TSM8568CS RLG

Mfr.:

Description:
MOSFETs 30V, 15A, -30V, 13A, Complementary N & P-Channel Power MOSFET
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.29 $1.29
$0.803 $8.03
$0.532 $53.20
$0.419 $209.50
$0.377 $377.00
Full Reel (Order in multiples of 2500)
$0.33 $825.00
$0.298 $1,490.00
$0.287 $2,870.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
30 V
15 A, 13 A
16 mOhms, 37 mOhms
- 25 V, - 20 V, 20 V, 25 V
1 V, 2.5 V
14 nC, 21.5 nC
- 55 C
+ 150 C
6 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Dual
Product Type: MOSFETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Part # Aliases: TSM8568CS
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

TSM N- & P-Channel MOSFETs

Taiwan Semiconductor TSM N- and P-Channel MOSFETs are RoHS compliant with low gate charges for fast power switching. These MOSFETs are halogen-free and 100% UIS- and Rtested. The TSM N- and P-channel MOSFETs operate at -55°C to 150°C junction temperature range. These MOSFETs are ideally used in load switch power management, portable devices, DC-DC converters, and power routing.