TSM8588CS RLG

Taiwan Semiconductor
821-TSM8588CSRLG
TSM8588CS RLG

Mfr.:

Description:
MOSFETs 60V, 5A, -60V, -4A, Complementary N & P-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,742

Stock:
4,742 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.01 $1.01
$0.63 $6.30
$0.411 $41.10
$0.317 $158.50
$0.287 $287.00
Full Reel (Order in multiples of 2500)
$0.258 $645.00
$0.223 $1,115.00
$0.204 $2,040.00
$0.203 $5,075.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
60 V
5 A
103 mOhms, 180 mOhms
- 20 V, 20 V
1.2 V, 1 V
9 nC, 9.4 nC
- 55 C
+ 150 C
5.7 W
Enhancement
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Dual
Forward Transconductance - Min: 5 S
Product Type: MOSFETs
Series: TSM8588CS
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Part # Aliases: TSM8588CS
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

TSM N- & P-Channel MOSFETs

Taiwan Semiconductor TSM N- and P-Channel MOSFETs are RoHS compliant with low gate charges for fast power switching. These MOSFETs are halogen-free and 100% UIS- and Rtested. The TSM N- and P-channel MOSFETs operate at -55°C to 150°C junction temperature range. These MOSFETs are ideally used in load switch power management, portable devices, DC-DC converters, and power routing.