AGGP.35F.07.0060A

Taoglas
960-AGGP35F.07.0060A
AGGP.35F.07.0060A

Mfr.:

Description:
Antennas AGGP.35F GPS/GLONASS /GALILEO 2 Stage Active Patch 35*35*6.9mm, 60mm 1.13, I-PEX MHF IU.FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.64 $21.64
$18.55 $185.50
$18.29 $914.50
$16.56 $1,656.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Embedded
1.574 GHz
1.61 GHz
Galileo, GLONASS, GPS
Patch
Ceramic
28.5 dB
50 Ohms
2.0:1
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
U.FL
1.57542 GHz, 1.602 GHz
Satellite Applications
35 mm
35 mm
3.7 mm
60 mm RF1.13
Tray
Brand: Taoglas
Cable Length: 60 mm
Ground Plane Size: 35 mm x 35 mm x 6.9 mm
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 23.333 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994