CGGP.25.4.A.02

Taoglas
960-CGGP254A02
CGGP.25.4.A.02

Mfr.:

Description:
Antennas GPS/GLONASS Dual-Band Patch Antenna 25*25*2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,367

Stock:
3,367 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.73 $4.73

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.575 GHz
1.61 GHz
Galileo, GLONASS, GPS
Patch
Ceramic
5 dB
15 MHz
50 Ohms
1.5
- 40 C
+ 105 C
1 Band
PCB Mount
Pin
1.57542 GHz, 1.602 GHz
Satellite Applications
25.1 mm
25.1 mm
4 mm
CGGP
Bulk
Brand: Taoglas
Ground Plane Size: 70 mm x 70 mm
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 9.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8529106900
ECCN:
7A994