MA583.A.001

Taoglas
960-MA583A001
MA583.A.001

Mfr.:

Description:
Antennas 3-in-1 2x5G/4G MIMO and Wi-Fi 6 Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
35
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.48 $56.48
$46.26 $462.60
$40.79 $4,894.80
$39.84 $11,155.20

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
617 MHz
7.125 GHz
6.79 dBi
50 Ohms
10 W
11 Band
Connector
SMA-Male
101 mm
101 mm
20 mm
IP67
TGC-1.5DS
Bulk
Brand: Taoglas
Cable Length: 2 m
Polarisation: Linear
Factory Pack Quantity: 40
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

MA58x Comet Puck Antennas

Taoglas MA58x Comet Puck Antennas are high-efficiency screw-mount antennas that come in IP67-rated metallic enclosures. These antennas support 5G/4G MIMO cellular frequencies, GNSS, and WiFi® bands. The MA58x comet antennas feature a compact 101mm × 101mm × 20mm form factor, low-loss coaxial cables, and SMA connectors. These antennas come with an M12 threaded stud for secure installation and a 3M foam gasket for effective sealing against environmental factors. The MA58x comet antennas are capable of maintaining strong performance even when mounted directly on metallic enclosures. These antennas are designed to be permanent mount/screw mount, allowing them to be utilized and installed in applications where a strong and secure mechanical attachment is required. This ensures reliable performance even in high-vibration or harsh environments. The MA58x comet antennas operate within a -40°C to 85°C temperature range. Typical applications include gateways, routers, digital signage, Point-Of-Sale (POS) terminals, first responders, and emergency services.