TM40601ANL

Taoglas
960-TM40601ANL
TM40601ANL

Mfr.:

Description:
Audio Transformers / Signal Transformers XFMR CMC MODULE AECQ BATT MNGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 991

Stock:
991 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.04 $6.04
$5.45 $54.50
$5.07 $126.75
$4.74 $474.00
$3.63 $907.50
Full Reel (Order in multiples of 400)
$3.56 $1,424.00
4,800 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
LAN Transformer
SMD/SMT
150 uH
4.3 kVDC
- 40 C
+ 125 C
1 Channel
AECQ Battery Management
7.6 mm
9.45 mm
5.7 mm
EXOS
Reel
Cut Tape
MouseReel
Brand: Taoglas
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 400
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504312000
TARIC:
8504312990
ECCN:
EAR99

Magnetics Products

Taoglas Magnetics Products include RJ45 integrated connectors, LAN transformers, and BMS transformers with industry-standard footprint and pin layouts. The Stratos transformers come with common mode chokes for energy storage systems that require serial port safety isolation and EMI noise suppression. These transformers are designed to support working voltage options covering 1000VDC to 1600VDC. The Atmos RJ45 integrated connectors support 0/100BASE-T and 1GBASE-T data transmission rates and perform in the most demanding network requirements and bandwidth. These connectors provide reliable isolation and better EMI performance, meeting IEEE 802.3 standards. The Exos LAN magnetic transformers offer reliable circuit isolation and impressive EMI performance in Ethernet networks. Applications include data centers, servers, switches, 5G gateways, robotics, solar inverter, connected medical devices, and IP cameras.

Exos LAN & Stratos BMS Magnetics Transformers

Taoglas Exos LAN and Stratos BMS Magnetics Transformers are designed for commercial and industrial applications, supporting 10/100 BaseT, 1G Base-T, and 10G Base-T. These transformers come in single, dual, and quad configurations and support standard applications and power over Ethernet (PoE). The series features a low-profile package, IEEE802.3 compliance, and UL certification. Taoglas Exos LAN and Stratos BMS Magnetics Transformers are suitable for various applications, including gateways, modems, video game systems, motherboards, servers, and routers.