1505.00

Tark Thermal Solutions
739-1505.00
1505.00

Mfr.:

Description:
Heat Exchangers Water Heat Exchanger, Liquid-to-Air, 370x307x151mm, 500W, 50Hz 2.3 L/min 2.5 Bar

Lifecycle:
New Product:
New from this manufacturer.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,099.99 $2,099.99

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Heat Exchangers
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
WL
Heat Exchangers
Liquid-to-Air
500 W
Water-Glycol, Water
1.2 A
230 VAC
0 C
+ 40 C
151 mm
307 mm
Brand: Tark Thermal Solutions
Length: 370 mm
Packaging: Bulk
Product Type: Heat Exchangers
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Part # Aliases: WL500 WL 500
Unit Weight: 11 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8419505000
JPHTS:
841950000
ECCN:
EAR99

WL/WW/LA Cool-to-Ambient Water Heat Exchangers

Tark Thermal Solutions WL / WW / LA Cool-to-Ambient Water Heat Exchangers offer a 500W to 5000W cooling capacity range. These recirculation liquid-to-air heat exchangers provide dependable, compact performance by removing large amounts of heat from a liquid circuit. The coolant is recirculated using a high-pressure pump for a maximum flow rate, while heat from the coolant is absorbed by a radiant heat exchanger and dissipated into the ambient environment. Tark Thermal Solutions WL / WW / LA Cool-to-Ambient Water Heat Exchangers are ideal for cooling particle accelerators, semiconductor fabrication equipment cooling, and X-ray cooling in industrial scanners.