7050045-502

Tark Thermal Solutions
739-7050045-502
7050045-502

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, Porch Style Ceramic, 71W, 8.6A, 13.9V, 40x44x3.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 244

Stock:
244 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.43 $21.43
$21.42 $514.08
$21.35 $1,024.80
$21.18 $4,574.88

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
Ceramic Plate
71 W
+ 70.5 C
8.6 A
13.9 V
44 mm
40 mm
3.3 mm
+ 80 C
Brand: Tark Thermal Solutions
Lead Length: 152.3 mm
Product: Thermoelectric Coolers
Series: PT
Factory Pack Quantity: 24
Subcategory: Thermoelectric
Termination Style: Wire Lead
Tradename: PolarTEC
Part # Aliases: PT8,12,F2,4040,TA,W640X40X3.3MM PT8-12-F2-4040-TA-W6 PT8,12,F2,4040,TA,W6
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180
TARIC:
8419500090
ECCN:
EAR99

PolarTEC™ Porch-Style Thermoelectric Modules

Tark Thermal Solutions PolarTec™ Porch-Style Thermoelectric Modules are designed for higher current and larger heat-pumping applications. The porch-style design provides a strong lead attachment. The PolarTec TEM series from Tark is available in 4A, 6A, and 8A configurations with precise temperature control and reliable solid-state operation. Typical applications include analytical instrumentation, photonics laser systems, consumer appliances, and more.