STIX-9377-MPCIE

TechNexion
570-STIX-9377-MPCIE
STIX-9377-MPCIE

Mfr.:

Description:
Multiprotocol Modules QCA9377 WIFI 802.11AC + BLUETOOTH MINI PCIE MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.18 $3,118.00
$31.10 $6,220.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz
3.3 V
3.3 V
- 40 C
+ 85 C
MHF4
30 mm x 26.8 mm x 3.05 mm
Bluetooth
PCIe
802.11 a/b/g/n/ac
Brand: TechNexion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

FEATURED PRODUCTS
TECHNEXION