2306-1000

Techspray
577-2306-1000
2306-1000

Mfr.:

Description:
Swabs SUPER TIP FOAM 1000 PACK SWABS

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$378.40 $378.40

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Swabs
RoHS:  
1/2 in
Bag
Heat Sealed
1000
Not ESD Safe
101.6 mm
Polypropylene
4.76 mm
Single Head
Foam
25.4 mm
Polyurethane
Rectangular
12.7 mm
Brand: Techspray
Product Type: Swabs
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 1.452 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
5601220091
ECCN:
EAR99