A201-1-T4

Tekscan
776-A201-1-T4
A201-1-T4

Mfr.:

Description:
Force Sensors & Load Cells 1 lb force specification; sensing area diameter of 0.375 in. (9.533 mm); trimmed to 4 in.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.90 $38.90
$32.80 $164.00
$31.36 $313.60
$26.64 $666.00
$25.71 $1,285.50
$24.79 $2,479.00
$24.78 $6,195.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Tekscan
Product Category: Force Sensors & Load Cells
RoHS:  
Force Sensor
44 N
3 %
Voltage
Solder Tab (Pin)
Brand: Tekscan
Diameter: 9.53 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Packaging: Bag
Product Type: Force Sensors & Load Cells
Series: A201
Factory Pack Quantity: 25
Subcategory: Sensors
Tradename: FlexiForce
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

A201 FlexiForce™ Piezoresistive Force Sensors

Tekscan A201 FlexiForce™ Piezoresistive Force Sensors are thin, flexible sensors available off-the-shelf in various lengths for easy proof of concept. In multiple applications, these ultra-thin sensors are ideal for non-intrusive force and pressure measurement. The A201 sensors measure up to 4,448N (1,000lbs.). To measure higher forces, apply a lower drive voltage (-0.5V, -0.25V, etc.) and reduce the resistance of the feedback resistor (1kΩ minimum). For lower forces, apply a higher drive voltage and increase the resistance of the feedback resistor.