FLIR E5-XT WiFi

Teledyne FLIR
685-FLIR-E5-XT-WIFI
FLIR E5-XT WiFi

Mfr.:

Description:
Thermal Imaging Cameras 160x120 -20C to 400C MSX WIFI FLIR TOOLS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teledyne FLIR
Product Category: Thermal Imaging Cameras
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Cameras
Point and Shoot
160 x 120
- 20 C to + 400 C
Micro USB, WiFi
0.1 C
2 C, 2 %
LCD, 3 in, 320 x 240
Brand: Teledyne FLIR
Cable Type: USB
Features: MSX Technology
Height: 140 mm
Length: 244 mm
Product Type: Thermal Imagers
Sensing Distance: 500 mm (min)
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 95 mm
Part # Aliases: 63909-1004
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
ECCN:
EAR99

EX Wi-Fi Infrared Cameras

Teledyne FLIR EX Wi-Fi® Infrared (IR) Cameras are point-and-shoot thermal imagers featuring Wi-Fi connectivity to smartphones and tablets. Teledyne FLIR E4, E5, E6, and E8 Wi-Fi IR Cameras offer four resolution options ranging from 80 x 60 to 320 x 240 IR pixels. These resolution options fit a wide variety of target sizes and working distances. These thermal imagers include MSX® for high imaging detail. These cameras are fully automatic and focus free. These FLIR devices offer a cost-effective replacement for previous generations of IR thermometers.