FLIR T530-14

Teledyne FLIR
685-FLIRT530-14
FLIR T530-14

Mfr.:

Description:
Thermal Imaging Cameras FLIR T530 w/14 Lens, 320x240, -20 C to 650 C and FLIR Thermal Studio Pro - 3 Month Subscription + FLIR Route Creator Plugin for Thermal Studio Pro - 3 Month Subscription

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teledyne FLIR
Product Category: Thermal Imaging Cameras
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Cameras
Thermal Imaging Camera
320 x 240
- 20 C to + 120 C
2 %
LCD
Brand: Teledyne FLIR
Height: 188 mm
Length: 167 mm
Product Type: Thermal Imagers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 205 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025190090