FLIR T865-42

Teledyne FLIR
685-FLIR-T865-42
FLIR T865-42

Mfr.:

Description:
Thermal Imaging Cameras FLIR T865 W/ 42 Lens, 640x480, -40 C to +2000 C, w/FLIR Thermal Studio Pro - 3 Month Subscription + FLIR Route Creator Plugin for Thermal Studio Pro - 3 Month Subscription

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teledyne FLIR
Product Category: Thermal Imaging Cameras
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Cameras
Thermal Imaging Camera
640 x 480
- 40 C to + 2000 C
USB 2.0, Bluetooth, WiFi
30 mK
3 %
LCD, 4 in Touchscreen, 640 x 480
Brand: Teledyne FLIR
Cable Type: USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C
Height: 3.3 in
Length: 6.5 in
Product Type: Thermal Imagers
Sensing Distance: 0.15 m
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 7.9 in
Part # Aliases: 89203-0201
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0