T3DSO1204HD

Teledyne LeCroy
940-T3DSO1204HD
T3DSO1204HD

Mfr.:

Description:
Benchtop Oscilloscopes 200 MHz, 2 GS/s per Ch, 2 GS/s interleaved, 4 CH, 200 Mpts/Ch HD DSO with 10.1" Color Display

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,680.00 $3,680.00

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Benchtop Oscilloscopes
4 Channel
200 MHz
500 MS/s
Color TFT, LCD
100 V to 240 V
Digital Oscilloscope
USB+Power
Brand: Teledyne LeCroy
Height: 149 mm
Interface Type: LAN, USB
Length: 317.2 mm
Product Type: Oscilloscopes
Series: T3DSO
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 236 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992

T3DSO1000HD Digital Oscilloscopes

Teledyne LeCroy T3DSO1000HD Digital Oscilloscopes feature 100MHz and 200MHz bandwidth devices that display 4 analogue and 16 digital channels with mixed signal analysis ability. The oscilloscopes offer a maximum waveform capture rate of up to 120,000wfm/s in normal mode and 500,00wfm/s in sequence mode. The T3DSO1000HD series provides a 256-level intensity grading display function, various intelligent triggers and serial bus triggering and decoders, which support I2C, SPI, UART, CAN, LIN, CAN-FD (decode) and FlexRay (decode) protocols. The oscilloscopes achieve automatic measurements on 50+ parameters, supporting statistics with histogram, track, trend, gating measurements and other measurements on Math, History and Ref. functions. The Teledyne LeCroy T3DSO1000HD Digital Oscilloscopes has a built-in web server supporting remote control over the LAN port using a web browser and accommodates an external mouse and keyboard.

T3DSO1000 / T3DSO1000A Oscilloscopes

Teledyne LeCroy T3DSO1000 / T3DSO1000A Oscilloscopes are a 2- and 4-channel series of high-speed waveform-capturing devices. The robust T3DSO1000 / T3DSO1000A devices capture up to 400,000wfm/s (in sequence mode), using a 7" TFT-LCD that displays 256-level, intensity-grading results at 800x480 pixels. This family of oscilloscopes features 100MHz, 200MHz, and 350MHz models, a digital intelligent trigger system, security erase mode, pass/fail functions, and USB compatibility. The 4-channel Teledyne LeCroy model is compatible with a number of accessories, including an AWG module, MSO software, and Wi-Fi® software.