SM656A33254FP

Telemecanique
996-SM656A33254FP
SM656A33254FP

Mfr.:

Description:
Proximity Sensors - Industrial SUPERPROX ULTRASONIC ANALOG SENSOR

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$589.14 $589.14
$580.10 $2,900.50
$570.82 $5,708.20
25 Quote

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
Ultrasonic
25.4 mm
76.2 mm
Analog
Barrel
Connector
M12
Pin
4 Pin
12 VDC
24 VDC
SM656A
Brand: Telemecanique
Housing Material: Plastic
IP Rating: IP67
Maximum Frequency: 500 kHz
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
9015104000
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS