XS630B1PAL10TF

Telemecanique
996-XS630B1PAL10TF
XS630B1PAL10TF

Mfr.:

Description:
Proximity Sensors - Industrial Sensor, Inductive proximity

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$161.69 $161.69
$136.40 $682.00
$126.77 $1,267.70
$119.32 $2,983.00

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
RoHS:  
REACH - SVHC:
Inductive
15 mm
PNP-NO
Cable Mount
Pre-Cable
10 m
12 VDC
48 VDC
XS
Brand: Telemecanique
Housing Material: Brass
IP Rating: IP65, IP68
Maximum Frequency: 500 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: OsiSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS