RUT360100100

Teltonika
236-RUT360100100
RUT360100100

Mfr.:

Description:
Routers 4G/3G/2G/LTE CAT6, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet. Regions: North America (AT&T, T-Mobile, Verizon, Bell, Rogers, Telus) version, USA power supply.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$262.00 $262.00

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Cellular Routers
MIPS 24kc
650 MHz
10 Mb/s, 100 Mb/s, 300 Mb/s
2 x RJ45
Ethernet, WiFi
9 V
30 V
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 100 mm x 30 mm x 85 mm
Flash: 16 MB
Memory Type: Flash, DDR2
Operating Supply Voltage: 9 V to 30 V
Power Consumption: 10.5 W
Product Type: 4G LTE Cat 6 Cellular Routers
Protocol - Cellular, NBIoT, LTE: 4G LTE Cat 6
Protocol - WiFi - 802.11: 802.11 b/g/n
RAM: 128 MB
Security: AES-CCMP, TKIP, WEP, WPA2-PSK, WPA3-EAP, WPA3-SAE
Series: RUT360
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Tradename: RUT360
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
TARIC:
8517620000
ECCN:
5A991.c.10.b

RUT360 LTE Cat 6 Industrial Cellular Router

Teltonika RUT360 LTE Cat 6 Industrial Cellular Router is equipped with two Ethernet interfaces, 802.11 b/g/n Wi-Fi®, and a 4G LTE Cat 6 cellular module, offering data speeds up to 300Mbps. Unique programming, remote monitoring, and security features make this compact, rugged router suitable for IoT and M2M applications, where secure and reliable connectivity is a must. Carrier aggregation functionality makes the RUT360 ideal for areas or applications where cellular data speeds are limited.