RUT951600600

Teltonika
236-RUT951600600
RUT951600600

Mfr.:

Description:
Routers Cellular Router, 4G/3G/2G/LTE CAT4, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, 10 x I/Os, RS232, RS485, GNSS (GPS), microSD & USB. Regions: Australia, Europe, Asia Pacific with AU power supply unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
10
Expected 06/03/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$284.00 $284.00
Full Reel (Order in multiples of 10)
$284.00 $2,840.00

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Routers
150 Mb/s
4 Port
SPI
9 VDC
30 VDC
- 40 C
+ 75 C
Reel
Cut Tape
Brand: Teltonika
Dimensions: 110 mm x 50 mm x 100 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR2
Operating Supply Voltage: 9 VDC to 30 VDC
Power Consumption: 7 W
Product Type: Routers
Protocol - WiFi - 802.11: Wi-Fi
RAM: 128 MB
Security: WPA, WPA2
Series: RUT951
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Part # Aliases: RUT951 600600
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517623600
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b

RUT951 Industrial Cellular Routers

Teltonika RUT951 Industrial Cellular Routers feature dual-SIM cellular connectivity combined with Wi-Fi® and four Ethernet interfaces to meet various IoT scenarios. The RutOS powers these routers, including advanced customisation options, automation features, and top-level security. The RUT951 routers include automatic WAN failover to an available backup connection, thus ensuring network continuity and eliminating downtime. These routers are compatible with the Remote Management System (RMS), enabling secure remote management to save time and expense. The RUT951 routers come with DIN rail, wall mount, and flat surface placement mounting options and are IP30 ingress protection rated.