RUT951610R00

Teltonika
236-RUT951610R00
RUT951610R00

Mfr.:

Description:
Routers 4G/3G/2G/LTE CAT4, POE+ Cellular Router, Dual SIM, eSIM, WiFi 2.4 Ghz, 1 LAN, 3 x POE+ OUT ETH, C1D2, Certified. South America, Australia, New Zealand, Taiwan. AU power supply.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$343.00 $343.00

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Routers
Mediatek
580 MHz
150 Mb/s
4 Port
Ethernet
9 VDC
57 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 110 mm x 100 mm x 50 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR2
Operating Supply Voltage: 9 VDC to 57 VDC
Power Consumption: 6.5 W, 100 W
Product Type: Routers
Protocol - WiFi - 802.11: 802.11 b/g/n
RAM: 128 MB
Security: WPA2
Series: RUT951
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b

RUT951 Industrial Cellular Routers

Teltonika RUT951 Industrial Cellular Routers feature dual-SIM cellular connectivity combined with Wi-Fi® and four Ethernet interfaces to meet various IoT scenarios. The RutOS powers these routers, including advanced customisation options, automation features, and top-level security. The RUT951 routers include automatic WAN failover to an available backup connection, thus ensuring network continuity and eliminating downtime. These routers are compatible with the Remote Management System (RMS), enabling secure remote management to save time and expense. The RUT951 routers come with DIN rail, wall mount, and flat surface placement mounting options and are IP30 ingress protection rated.