RUTM50300600

Teltonika
236-RUTM50300600
RUTM50300600

Mfr.:

Description:
Routers 5G / LTE Cellular Router, 5G Sub-6 GHz SA, NSA 2.4, 3.4Gbps DL / 900, 550Mbps UL / 4G (LTE), Cat 19, Dual SIM, WiFi 5 Ghz, GPS, USB, 5 x Ethernet. Region: EMEA, APAC, Brazil. Power supply: EU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
10
Expected 17/03/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$569.45 $569.45

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Routers
4 Port
9 V
50 V
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 132 mm x 44.2 mm x 95.1 mm
Flash: 16 MB
IP Rating: IP30
Operating Supply Voltage: 9 V to 50 V
Power Consumption: 5 W
Product Type: Routers
Protocol - GPS, GLONASS: GPS, GLONASS
RAM: 256 MB
Series: RUTM50
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b

RUTM50 Cellular 5G Routers

Teltonika RUTM50 Cellular 5G Routers feature USSD that supports sending and reading unstructured supplementary service data messages. These routers offer ultra-high cellular speeds of up to 3.4Gbps. The dual SIM routers incorporate auto-failover and backup WAN while supporting SA and NSA 5G architectures. These routers are backward compatible with 4G (LTE Cat 19), making it ideal for future-proofing industrial networking solutions. The RUTM50 Cellular 5G routers also offer a whitelist, blacklist wireless MAC filter and port forwards, traffic rules, and a custom rules firewall. These routers feature auto APN and direct connection (bridge) between the mobile ISP and device on the LAN. The RUTM50 Cellular 5G routers operate at 9VDC to 50VDC input voltage range and -40°C to +75°C temperature range. These routers are used in energy and utility connectivity, sensor networks, and remote monitoring.