RUTM54000200

Teltonika
236-RUTM54000200
RUTM54000200

Mfr.:

Description:
Routers Cellular Router. 5G router with European Telit module, SA & NSA. 4G CAT19, Dual SIM. eSIM x 7 profiles. 5 x Ethernet, WIFI 5, GPS, USB. Regions: Global. PSU: European

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
10
Expected 20/02/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$668.06 $668.06

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Routers
880 MHz
5 Port
USB
9 V
50 V
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 132 mm x 44.2 mm x 95 mm
Flash: 16 MB, 256 MB
IP Rating: IP30
Memory Type: DDR3
Operating Supply Voltage: 9 V to 50 V
Power Consumption: 14 W
Product Type: Routers
RAM: 256 MB
Series: RUTM54
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517623600
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b

RUTM54G Router with Telit Modem

Teltonika RUTM54G Router with Telit Modem features dual-SIM and eSIM support, making it ideal for data-intensive applications requiring reliable, high-speed connectivity. The Teltonika RUTM54G is equipped with a global Telit 5G modem and offers consistent performance and robust connectivity. Features include five Gigabit Ethernet ports, dual-band Wi-Fi, and auto-failover for uninterrupted service. Backward compatibility with 4G and multiple interface options ensure easy expansion and future upgrades.