TRB501100400

Teltonika
236-TRB501100400
TRB501100400

Mfr.:

Description:
Gateways 5G gateway NEXT-GEN 5G Lower latency, 5G carrier aggregation (3GPP Release 16). 4G (CAT20) fallback, SA & NSA, Single SIM, 1 x gigabit ethernet port . Region: Europe, the Middle East, Africa, Oceania, Brazil. AU power supply unit.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$440.28 $440.28

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Gateways
RoHS:  
Gateways
ARM Cortex A7
10 Mb/s, 100 Mb/s, 1000 Mb/s, 2500 Mb/s
RJ45
9 VDC
30 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 30 mm x 100 mm x 93.4 mm
Flash: 512 MB
IP Rating: IP30
Memory Type: Flash
Operating Supply Voltage: 9 VDC to 30 VDC
Product Type: Gateways
Protocol - Cellular, NBIoT, LTE: LTE
RAM: 512 MB
Security: Authentication, Firewall, Attack Prevention, VLAN, WEB Filter
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.c.9

TRB501 Industrial 5G Gateways

Teltonika TRB501 Industrial 5G Gateways deliver fast, low-latency 5G for advanced automation and high efficiency in demanding environments. These Teltonika 5G gateways are built to push data faster with 2.5Gbps Ethernet and 5G carrier aggregation (3GPP Release 16). The compact TRB501 is ideal for Point-of-sale (POS) systems, security installations, and Industrial Internet of Things (IIoT) applications.