65LBC174AM16DWREP

Texas Instruments
595-5LBC174AM16DWREP
65LBC174AM16DWREP

Mfr.:

Description:
RS-422/RS-485 Interface IC Enhanced Product qua d RS-485/RS-422 dif

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,808

Stock:
1,808 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$20.80 $20.80
$16.62 $166.20
$15.58 $389.50
$14.43 $1,443.00
$13.89 $3,472.50
$13.56 $6,780.00
Full Reel (Order in multiples of 2000)
$13.01 $26,020.00
4,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65LBC174A
SMD/SMT
SOIC-16
Driver
4 Driver
0 Receiver
30 Mb/s
5.25 V
4.75 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Input Voltage: 5 V
Moisture Sensitive: Yes
Operating Supply Current: 25 mA
Operating Supply Voltage: 5 V
Output Current: 60 mA
Output Type: 3-State
Output Voltage: 5.25 V
Product: RS-422/RS-485 Drivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 8 ns
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: Quadruple
Unit Weight: 777.400 mg
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
8542390090
TARIC:
8542399000
ECCN:
EAR99

SN65LBC174A-EP RS-485/RS-422 Line Drivers

Texas Instruments SN65LBC174A-EP RS-485/RS-422 Quadruple Differential Line Drivers are designed for TIA/EIA-485 (RS-485), TIA/EIA-422 (RS-422), and ISO 8482 applications. The SN65LBC174A-EP is optimized for balanced multipoint bus transmission at signaling rates up to 30 million bits per second (Mbps).