ADC101S051QIMFX/NOPB

Texas Instruments
595-C101S051QIMFXNPB
ADC101S051QIMFX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC Auto SGL CH 200-500 ksps 10B ADC A 595-D A 595-DC101S051QIMFNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$2.43 $7,290.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC101S051
SMD/SMT
SOT-23-6
10 bit
1 Channel
3-Wire, SPI
500 kS/s
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
61.6 dB
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Texas Instruments
Features: Small Size
Number of Converters: 1 Converter
Power Consumption: 2.7 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 61.5 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99