ADC12DL500ACF

Texas Instruments
595-ADC12DL500ACF
ADC12DL500ACF

Mfr.:

Description:
Analog to Digital Converters - ADC LVDS SINGLE/DUAL CH 0.5/1 GSPS 12B ADC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$198.09 $198.09
$168.55 $1,685.50
$161.17 $4,029.25
270 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC12DL500
SMD/SMT
FCBGA-256
12 bit
1 Channel/2 Channel
LVDS
500 MS/s, 1 GS/s
Differential/Single-Ended
Folding Interpolating
1.1 V, 1.9 V
1.1 V
57.4 dBFS, 57.6 dBFS
0 C
+ 85 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.17 LSB
ENOB - Effective Number of Bits: 8.7 bit, 8.9 bit, 9 bit
FPBW - Full Power Bandwidth: 7.5 GHz, 8 GHz
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.72 W
Product: Ultra High-Speed ADCs
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 72 dBFS, 76 dBFS
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 55.2 dBFs, 56 dBFS
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.05 V
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
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.5.a.3

ADC12DLx500 12-Bit Analog-to-Digital Converters

Texas Instruments ADC12DLx500 12-Bit Analog-to-Digital Converters (ADCs) are a family of ADCs that can sample up to 500MSPS, 1.5GSPS, and 2.5GSPS in dual-channel mode and up to 1GSPS, 3GSPS, and 5GSPS in single-channel mode. Programmable tradeoffs in channel count (dual-channel mode) and sample rate (single-channel mode) allow the development of flexible hardware that meets the needs of high-channel-count and wide instantaneous signal bandwidth applications.