ADC32RF44IRMPT

Texas Instruments
595-ADC32RF44IRMPT
ADC32RF44IRMPT

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-Channel 14-Bit 2.6-GSPS RF-Sampli A A 595-ADC32RF44IRMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$2,458.17 $614,542.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC32RF44
SMD/SMT
VQFN-72
14 bit
2 Channel
JESD204B
2.6 GS/s
Differential
Pipeline
1.15 V, 1.9 V
1.15 V
54 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
ENOB - Effective Number of Bits: 9.7 Bit
Features: Ultra High Speed
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 5.9 W
Power Consumption: 5.82 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 65 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 59.8 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
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
8542310000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.5.a.4

ADC32RF44 Dual-Channel 14-Bit ADCs

Texas Instruments ADC32RF44 Dual-Channel, 14-Bit, 2.6GSPS RF-Sampling Analog-to-Digital Converters offer input frequencies up to 4GHz and are designed for high signal-to-noise ratios (SNR). The ADC32RF44 delivers a noise spectral density of –154.2dBFS/Hz and a dynamic range, including channel isolation over a large input frequency range. The buffered analog input with on-chip termination minimizes sample-and-hold glitch energy, resulting in uniform input impedance across a wide frequency range. Phase-coherent frequency hopping occurs as each ADC channel is connected to a dual-band, digital down-converter (DDC) with up to three independent, 16-bit numerically-controlled oscillators (NCOs) per DDC.