ADC32RF45IRMPT

Texas Instruments
595-ADC32RF45IRMPT
ADC32RF45IRMPT

Mfr.:

Description:
Analog to Digital Converters - ADC Dual Channel 14bit 3 .0 GSPS ADC A 595-A A 595-ADC32RF45IRMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$1,971.60 $492,900.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC32RF45
VQFN-72
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
ENOB - Effective Number of Bits: 9.7 Bit
Features: Ultra High Speed
Moisture Sensitive: Yes
Power Consumption: 6.4 W
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 67 dB
SINAD - Signal to Noise and Distortion Ratio: 60.2 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.5.a.4

ADC32RF45 Dual Channel ADCs

Texas Instruments ADC32RF45 Dual Channel Analog-to-Digital Converters (ADCs) are 14-bit 3.0GSPS dual-channel ADCs that support RF sampling with input frequencies up to 4GHz and beyond. Designed for a high signal-to-noise ratio (SNR), the ADC32RF45 delivers a -155 dBFS/Hz noise spectral density. It also offers an excellent dynamic range and channel isolation over a large input frequency range. The buffered analog input with on-chip termination provides uniform input impedance across a wide frequency range and minimizes sample-and-hold glitch energy.