ADC32RF82IRMPT

Texas Instruments
595-ADC32RF82IRMPT
ADC32RF82IRMPT

Mfr.:

Description:
RF Front End Dual-Channel 14-Bit 2.45GSPS A 595-ADC32 A 595-ADC32RF82IRMPR
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
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$1,311.61 $327,902.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Front End
RoHS:  
RF Front End
4 GHz
24.7 dB
1.15 V, 1.9 V
1.5 A
+ 85 C
12.5 Gbps
SMD/SMT
VQFN-72
Reel
Bandwidth: 3200 MHz
Brand: Texas Instruments
Development Kit: ADC32RF82EVM
Gain: 2 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: ADC32RF82
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
5A991.b

ADC32RF82 Telecom Receiver & Feedback ICs

Texas Instruments ADC32RF82 Dual-Channel, 14-Bit, 2.45GSPS, RF-Sampling Telecom Receiver and Feedback ICs offer input frequencies up to 4GHz and beyond. The ADC32RF82 delivers a noise spectral density of –154.1dBFS/Hz as well as dynamic range and channel isolation over a large input frequency range. This makes the device ideal for high signal-to-noise ratio (SNR). On-chip termination provides a uniform input impedance across a wide frequency range minimizing sample-and-hold glitch energy via the buffered analog input.