ADS1114LIDGSR

Texas Instruments
595-ADS1114LIDGSR
ADS1114LIDGSR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 860-SPS one- channel delta-sigma

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1114L
SMD/SMT
VSSOP-10
16 bit
2 Channel
I2C
860 S/s
Differential/Single-Ended
Sigma-Delta
3.6 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: 0.01 %
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Output Type: Open Drain
Pd - Power Dissipation: 500 mW
Product: Precision ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Type: Ultra-Small Low-Power ADC
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
8542399000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS111xL 16-Bit Delta-Sigma ADCs

Texas Instruments ADS111xL 16-Bit Delta-Sigma Analog-to-Digital Converters (ADCs) are precision, low-power, 16-bit, I2C-compatible ADCs offered in ultra-small, 12-pin DSBGA, and 10-pin VSSOP packages. The ADS111xL incorporates a low-drift voltage reference and an oscillator. It also incorporates a programmable gain amplifier (PGA) and a digital comparator. These features, along with the device's wide operating supply range, are useful for power- and space-constrained sensor measurement applications.

In Stock: 2,192

Stock:
2,192 Can Dispatch Immediately
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
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.97 $4.97
$3.79 $37.90
$3.49 $87.25
$3.16 $316.00
$3.02 $755.00
$3.01 $1,505.00
$2.91 $2,910.00
Full Reel (Order in multiples of 2500)
$2.75 $6,875.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩