ADS1115IDGST

Texas Instruments
595-ADS1115IDGST
ADS1115IDGST

Mfr.:

Description:
Analog to Digital Converters - ADC 16B ADC w/ Int MUX P GA Comp Osc & Ref A A 595-ADS1115IDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477
Can Dispatch Immediately
On Order:
5,750
Expected 23/04/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.29 $6.29
$4.83 $48.30
$4.47 $111.75
$4.07 $407.00
Full Reel (Order in multiples of 250)
$3.87 $967.50
$3.69 $1,845.00
$3.59 $3,590.00
$3.56 $8,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1115
SMD/SMT
VSSOP-10
16 bit
2 Channel/4 Channel
I2C
860 S/s
Differential/Single-Ended
Sigma-Delta
2 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Features: Comparator, Oscillator, PGA
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 500 uW
Power Consumption: 300 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Type: Precision ADC
Unit Weight: 23.700 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADS1115 16-bit ADC

The Texas Instruments ADS1115 is the industry's smallest 16-bit analog-to-digital converter (ADC). The TI ADS1115 is 70 percent smaller than the nearest competition for reduced system size. This TI ADC includes product family options for scalable integration and reduced component count. The ADS1115 offers a 14x faster sampling rate that supports demanding measurement requirements and an integrated programmable comparator that simplifies system monitoring. This TI ADC represents a performance upgrade for embedded ADCs. It is designed for use with a variety of applications, including battery monitoring, industrial process control, portable instrumentation, medical instrumentation, smart transmitters, and consumer goods.

ADS111x/ADS111x-Q1 16-Bit Delta-Sigma ADCs

Texas Instruments ADS111x/ADS111x-Q1 16-Bit Delta-Sigma Analog-to-Digital Converters (ADCs) are precision, low-power, I2C-compatible ADCs offered in a VSSOP-10 package and an ultra-small, leadless, X2QFN-10 package. The ADS111x/ADS111x-Q1 devices incorporate a low-drift voltage reference and an oscillator. The ADS1114/ADS1114-Q1 and ADS1115/ADS1115-Q1 also include a programmable gain amplifier (PGA) and a digital comparator. These features and a wide operating supply range make the ADS111x/ADS111x-Q1 well-suited for power- and space-constrained sensor measurement applications.