ADS127L11IPWR

Texas Instruments
595-ADS127L11IPWR
ADS127L11IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC 24-bit 400-kSPS de l ta-sigma ADC with e ADS127L11IPWT
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
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$9.39 $18,780.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS127L11
SMD/SMT
TSSOP-20
24 bit
1 Channel
SPI
400 kS/s, 1.067 MS/s
Differential/Pseudo-Differential/Single-Ended
Sigma-Delta
2.85 V to 5.5 V
1.65 V to 5.5 V
110 dB, 112 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 18.6 mW
Product: Precision ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 120 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 120 dB, - 125 dB
Type: Precision ADC
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
8542390030
ECCN:
EAR99

ADS127L11 24-Bit Delta-Sigma (ΔΣ) ADCs

Texas Instruments ADS127L11 24-Bit Delta-Sigma (ΔΣ) Analog-to-Digital Converter (ADC) has data rates up to 400kSPS using the wideband filter and up to 1067kSPS using the low-latency filter. The device offers excellent ac performance and dc precision with low power consumption (18.6mW in high-speed mode).