ADS1601IPFBR

Texas Instruments
595-ADS1601IPFBR
ADS1601IPFBR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 1.25MSPS A 59 5-ADS1601IPFBT A 59 A 595-ADS1601IPFBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,020

Stock:
1,020 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$22.63 $22.63
$18.29 $182.90
$17.53 $438.25
$15.45 $1,545.00
$14.69 $3,672.50
$13.74 $6,870.00
Full Reel (Order in multiples of 1000)
$12.92 $12,920.00
2,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$23.50
Min:
1

Similar Product

Texas Instruments ADS1601IPFBT
Texas Instruments
Analog to Digital Converters - ADC 16-Bit 1.25MSPS A 59 5-ADS1601IPFBR A 59 A 595-ADS1601IPFBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1601
SMD/SMT
TQFP-48
16 bit
1 Channel
3-Wire
1.25 MS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 5.25 V
92 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Development Kit: ADS1601EVM
DNL - Differential Nonlinearity: 0.25 LSB
Features: Internal Reference
INL - Integral Nonlinearity: 0.75 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 380 mW
Power Consumption: 330 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 91 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 137.400 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99