ADS7054IRUGR

Texas Instruments
595-ADS7054IRUGR
ADS7054IRUGR

Mfr.:

Description:
Analog to Digital Converters - ADC 14-Bit 1MSPS Diffe r ential Input Small

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 471

Stock:
471
Can Dispatch Immediately
On Order:
3,000
Expected 03/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.65 $4.65
$3.53 $35.30
$3.25 $81.25
$2.94 $294.00
$2.79 $697.50
$2.71 $1,355.00
$2.63 $2,630.00
Full Reel (Order in multiples of 3000)
$2.56 $7,680.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7054
SMD/SMT
X2QFN-8
14 bit
1 Channel
SPI
1 MS/s
Differential
SAR
1.65 V to 3.6 V
1.65 V to 3.6 V
79.6 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: 0.5 LSB
ENOB - Effective Number of Bits: 13 bit
Features: Small Size
FPBW - Full Power Bandwidth: 200 MHz
Gain Error: 0.01 %FS
INL - Integral Nonlinearity: 0.9 LSB
Number of Converters: 1 Converter
Power Consumption: 3.6 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SFDR - Spurious Free Dynamic Range: 92 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 79.3 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 92 dB
Type: Low Power SAR ADC
Unit Weight: 2.500 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99

ADS7054 14-Bit Small-Size Low-Power SAR ADCs

Texas Instruments ADS7054 14-Bit, 1MSPS, Differential Input, Small-Size Low-Power pin-to-pin compatible SAR ADCs offer a small form-factor and extremely-low power consumption. The ADS7054 is ideal for space-constrained and battery-powered applications that require high-speed, high-resolution data acquisition. The devices combine multiple resolutions, throughputs, and analog input variants, creating excellent performance. The ADS7054 provides low-power consumption supporting fully-differential inputs in the range of ±AVDD, for AVDD in the range of 1.65V to 3.6V. Excellent offset specifications over the entire AVDD and temperature operating range are maintained through the internal offset calibration feature.