ADS7952SBDBTG4

Texas Instruments
595-ADS7952SBDBTG4
ADS7952SBDBTG4

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 1MSPS 12Ch sr i/ f SAR ADC ALT 595-A ALT 595-ADS7952SBDBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.72 $13.72
$10.98 $109.80
$9.33 $466.50
$7.12 $712.00
$7.06 $3,530.00
$6.79 $6,790.00
3,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$13.72
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.17
Min:
1

Similar Product

Texas Instruments ADS7952SBDBT
Texas Instruments
Analog to Digital Converters - ADC 12B 1MSPS 12Ch Sgl e nded micro Pwr A 59 A 595-ADS7952SBDBTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7952
SMD/SMT
TSSOP-38
12 bit
12 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
1.7 V to 5.25 V
71.7 dB
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 11.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 71.3 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 124 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADS7952/57 Micropower Serial Interface ADCs

Texas Instruments ADS7952/57 Single-Ended Micropower Serial Interface ADCs consist of 10-bit or 12-bit, 1 MSPS, 12 or 16-channel analog-to-digital converters (ADCs). Each of these devices include a capacitor-based successive approximation register (SAR) ADC with inherent sample and hold. Multiple features and great performance makes these devices useful for wide variety of applications where multiple channels should be monitored. These devices work on a wide analog-supply range from 2.7V to 5.25V and they are suitable for battery-powered and isolated power-supply applications because of very-low power consumption.