ADS8509IDW

Texas Instruments
595-ADS8509IDW
ADS8509IDW

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 250kHz CMOS w /Serial Interface A A 595-ADS8509IDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 982

Stock:
982 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.95 $25.95
$22.55 $225.50
$21.53 $538.25
$19.25 $1,925.00
$18.36 $4,590.00
$17.51 $8,755.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8509
SMD/SMT
SOIC-20
16 bit
1 Channel
SPI
250 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
4.75 V to 5.25 V
88 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: ADS8509EVM
DNL - Differential Nonlinearity: +/- 2 LSB
Features: Daisy-Chainable, Oscillator
INL - Integral Nonlinearity: +/- 3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 100 mW
Power Consumption: 155 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 88 dB
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 537.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99