ADS8586SIPM

Texas Instruments
595-ADS8586SIPM
ADS8586SIPM

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit High-Speed 6- Channel Simultaneou A 595-ADS8586SIPMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.06 $27.06
$21.81 $218.10
$20.50 $512.50
$18.68 $1,868.00
$18.20 $4,550.00
$18.07 $8,673.60
1,120 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$23.26
Min:
1

Similar Product

Texas Instruments ADS8586SIPMR
Texas Instruments
Analog to Digital Converters - ADC 16-Bit High-Speed 6- Channel Simultaneou A 595-ADS8586SIPM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8586S
SMD/SMT
LQFP-64
16 bit
6 Channel
Parallel, Serial
250 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
2.3 V to 5.25 V
96.4 dB
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.35 LSB
Features: Oscillator, Over-Voltage Protection, PGA
Gain Error: 4 LSB
INL - Integral Nonlinearity: 0.45 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 73 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: - 118 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92.7 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 114 dB
Type: Precision ADC
Unit Weight: 513.200 mg
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
8542391090
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99

ADS85xxS Simultaneous-Sampling ADCs

Texas Instruments ADS85xxS Simultaneous-Sampling ADCs are integrated data acquisition (DAQ) systems based on a 16-bit successive approximation (SAR) analogue-to-digital converter (ADC). All input channels are simultaneously sampled to achieve a maximum throughput of 200kSPS per channel. The device features a complete analogue front-end for each channel, including a programmable gain amplifier (PGA) with a high input impedance of 1MΩ. An input clamp, low-pass filter, and an ADC input driver are also included. Each of the devices also features a low-drift, precision reference with a buffer to drive the ADC. A flexible digital interface supports serial, parallel, and parallel byte communication. This enables the devices to be used with a variety of host controllers.