ADS9234RIRHBR

Texas Instruments
595-ADS9234RIRHBR
ADS9234RIRHBR

Mfr.:

Description:
Analog to Digital Converters - ADC 14-bit 3.5-MSPS du a l simultaneous-sam A 595-ADS9234RIRHBT
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
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$9.59 $28,770.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS9234R
SMD/SMT
VQFN-32
14 bit
2 Channel
SPI
3.5 MS/s
Differential
SAR
4.5 V to 5.5 V
1.65 V to 5.5 V
94.5 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.5 LSB
Features: Two Unipolar, Fully Differential Simultaneously
FPBW - Full Power Bandwidth: 52 MHz
Gain Error: 0.01 %
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 112 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 94.3 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 106 dB
Type: SAR ADCs with Simultaneous Sampling
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
8542390030
ECCN:
EAR99

ADS92x4R Dual-Channel SAR ADCs

Texas Instruments ADS92x4R dual-channel SAR ADCs offer pin-compatible, high-speed, simultaneous sampling with an integrated reference and reference buffer. The ADS92x4R ADCs operate from a single 5V supply and support unipolar operation. The device offers fully differential analog input signals with excellent DC and AC specifications. With high AC performance, the ADS92x4R ADCs provide analog input frequencies up to 1.5MHz, which makes the device suitable for wide-bandwidth data acquisition (DAQ) systems.