AFE5401RGCTEP

Texas Instruments
595-AFE5401RGCTEP
AFE5401RGCTEP

Mfr.:

Description:
Analog Front End - AFE Enhanced product qua d-channel integrate

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE5401
Analog Front End
12 bit
25 MS/s
4 Channel
Serial
- 40 C
+ 125 C
SMD/SMT
VQFN-64
Reel
Cut Tape
Analogue Supply Voltage: 1.7 V to 1.9 V, 3 V to 3.6 V
Brand: Texas Instruments
Digital Supply Voltage: 1.7 V to 1.9 V
Gain Error: 0.6 dB
Input Type: Differential
Moisture Sensitive: Yes
Number of Converters: 4 ADC
Output Type: CMOS
Power Consumption: 64 mW
Product: Analog Front End - AFE
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 67.7 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE5401-EP Quad-Channel Analog Front-End (AFE)

Texas Instruments AFE5401-EP Quad-Channel Analog Front-End (AFE) targets applications where the level of integration is critical. The device has four channels, with each comprising a programmable gain amplifier (PGA), a low-noise amplifier (LNA), a programmable equalizer (EQ), and an antialias filter, along with a high-speed, 12-bit, analog-to-digital converter (ADC) at 25MSPS per channel.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.10 $70.10
$57.90 $579.00
$54.85 $1,371.25
$54.19 $5,419.00
Full Reel (Order in multiples of 250)
$54.13 $13,532.50
500 Quote