AM26C32IDBR

Texas Instruments
595-AM26C32IDBR
AM26C32IDBR

Mfr.:

Description:
RS-422/RS-485 Interface IC Quadruple Differenti al Line Receiver 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
AM26C32
SMD/SMT
SSOP-16
Receiver
4 Receiver
5.5 V
4.5 V
- 40 C
+ 85 C
Line Receivers
Brand: Texas Instruments
Duplex: Half Duplex
ESD Protection: Yes
Input Voltage: 5 V
Operating Supply Current: 10 mA
Output Current: 25 mA
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 17 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: Quadruple Differential Line Receiver
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AM26C32 Quadruple Differential Line Receivers

Texas Instruments AM26C32 Quadruple Differential Line Receivers are for balanced or unbalanced digital data transmission. The enable function is common to all four receivers and offers a choice of active-high or active-low input. The 3-state outputs permit connection directly to a bus-organized system. The fail-safe design specifies that if the inputs are open, the outputs always are high. The AM26C32 devices are manufactured using a BiCMOS process, a combination of bipolar and CMOS transistors. This process provides the high voltage and current of bipolar with the low power of CMOS to reduce the power consumption to about one-fifth that of the standard AM26LS32 while maintaining AC and DC performance.

In Stock: 504

Stock:
504 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.78 $2.78
$2.07 $20.70
$1.90 $47.50
$1.70 $170.00
$1.61 $402.50
$1.57 $785.00
$1.49 $1,490.00
$1.47 $2,940.00
$1.45 $5,800.00