AM62A74AVMSIANFR

595-AM62A74AVMSIANFR
AM62A74AVMSIANFR

Mfr.:

Description:
Microprocessors - MPU 2 TOPS vision SoC with RGB-IR ISP for 1-2 cameras, low-power systems, machine vision, robotics

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Arm Cortex-A53
4 Core
64 bit
1.4 GHz
FCCSP-484
32 kB
32 kB
1.1 V, 1.8 V, 3.3 V
AM62A7
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: SK-AM62A-LP
Instruction Type: Floating Point
Interface Type: GPIO, I2C, I2S, SPI, QSPI, UART
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: SRAM, DDR
Number of I/Os: 168 I/O
Number of Timers/Counters: 12
Product Type: Microprocessors - MPU
Factory Pack Quantity: 500
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
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
8542310050
TARIC:
8542319000
ECCN:
5A992.C

AM62A/AM62A-Q1 Arm®-Based Processors

Texas Instruments AM62A/AM62A-Q1 Arm®-Based Processors are part of the automotive-grade family of heterogeneous Arm processors. These processors include embedded Deep Learning (DL), vision processing acceleration and video, display interface, and extensive automotive peripheral and networking options. The AM62A/AM62A-Q1 processors are built for in-cabin monitoring systems and drivers, the next generation of eMirror systems, building automation, and factory automation.